
BZT52C20W | |
|---|---|
DigiKey Part Number | 13-BZT52C20WTR-ND - Tape & Reel (TR) 13-BZT52C20WCT-ND - Cut Tape (CT) 13-BZT52C20WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20W |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.89600 | kr.8.96 |
| 100 | kr.0.55680 | kr.55.68 |
| 500 | kr.0.42880 | kr.214.40 |
| 1.000 | kr.0.41600 | kr.416.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32640 | kr.979.20 |
| 6.000 | kr.0.29120 | kr.1,747.20 |
| 9.000 | kr.0.26000 | kr.2,340.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

