
BZT52C12W | |
|---|---|
DigiKey Part Number | 13-BZT52C12WTR-ND - Tape & Reel (TR) 13-BZT52C12WCT-ND - Cut Tape (CT) 13-BZT52C12WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12W |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.42% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B12 RHG | Taiwan Semiconductor Corporation | 7.193 | BZT52B12RHGCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.0.81600 | kr.81.60 |
| 500 | kr.0.60268 | kr.301.34 |
| 1.000 | kr.0.53370 | kr.533.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29130 | kr.873.90 |
| 6.000 | kr.0.26073 | kr.1,564.38 |
| 9.000 | kr.0.24513 | kr.2,206.17 |
| 15.000 | kr.0.22758 | kr.3,413.70 |
| 21.000 | kr.0.21718 | kr.4,560.78 |
| 30.000 | kr.0.20707 | kr.6,212.10 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

