Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C12W

DigiKey Part Number
13-BZT52C12WTR-ND - Tape & Reel (TR)
13-BZT52C12WCT-ND - Cut Tape (CT)
13-BZT52C12WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C12W
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.42%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B12 RHGTaiwan Semiconductor Corporation6.663BZT52B12RHGCT-NDkr.1.35000Parametric Equivalent
In-Stock: 2.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.32000kr.13.20
100kr.0.82500kr.82.50
500kr.0.60934kr.304.67
1.000kr.0.53959kr.539.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29452kr.883.56
6.000kr.0.26361kr.1,581.66
9.000kr.0.24784kr.2,230.56
15.000kr.0.23010kr.3,451.50
21.000kr.0.21958kr.4,611.18
30.000kr.0.20936kr.6,280.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500