
| ES1D | |
|---|---|
| DigiKey Part Number | 13-ES1DTR-ND - Tape & Reel (TR) 13-ES1DCT-ND - Cut Tape (CT) 13-ES1DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ES1D | 
| Description | DIODE STANDARD 200V 1A DO214AC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.90200 | kr.9.02 | 
| 100 | kr.0.59520 | kr.59.52 | 
| 500 | kr.0.43674 | kr.218.37 | 
| 1.000 | kr.0.38522 | kr.385.22 | 
| 2.000 | kr.0.34179 | kr.683.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.29464 | kr.1,473.20 | 
| 10.000 | kr.0.27968 | kr.2,796.80 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark