BK3-M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK33000702-M

DigiKey Part Number
13-BK33000702-MTR-ND - Tape & Reel (TR)
13-BK33000702-MCT-ND - Cut Tape (CT)
13-BK33000702-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK33000702-M
Description
GDT 140V 3 POLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 140 V ±30% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
140 V
Impulse Discharge Current (8/20µs)
-
Tolerance
±30%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.32000kr.2.32
5kr.1.94800kr.9.74
10kr.1.79300kr.17.93
50kr.1.48600kr.74.30
100kr.1.37190kr.137.19
250kr.1.23324kr.308.31
500kr.1.13766kr.568.83
1.000kr.1.04929kr.1,049.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.92231kr.2,766.93
6.000kr.0.84970kr.5,098.20
9.000kr.0.80970kr.7,287.30
15.000kr.0.76173kr.11,425.95
21.000kr.0.76085kr.15,977.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.32000
Unit Price with VAT:kr.2.90000