Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK30-300-SZ

DigiKey Part Number
13-BK30-300-SZ-ND
Manufacturer
Manufacturer Product Number
BK30-300-SZ
Description
PTC RESET FUSE 30V 3A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
10.8 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
22 mOhms
Series
Resistance - Post Trip (R1) (Max)
70 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.520" L x 0.122" W (13.20mm x 3.10mm)
Current - Hold (Ih) (Max)
3 A
Height - Seated (Max)
0.807" (20.50mm)
Current - Trip (It)
6 A
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZRB0300FF1ABel Fuse Inc.145923-0ZRB0300FF1A-NDkr.3.42000Parametric Equivalent
30R300UPRLittelfuse Inc.1.876F1983CT-NDkr.7.16000Parametric Equivalent
30R300UULittelfuse Inc.7.750F2026-NDkr.6.97000Parametric Equivalent
MF-R300Bourns Inc.21.305MF-R300-NDkr.3.80000Parametric Equivalent
MF-R300-2Bourns Inc.947MF-R300-2CT-NDkr.3.93000Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
5kr.2.01600kr.10.08
10kr.1.86400kr.18.64
50kr.1.54440kr.77.22
100kr.1.42520kr.142.52
250kr.1.28144kr.320.36
500kr.1.18202kr.591.01
1.000kr.1.09016kr.1,090.16
5.000kr.0.90208kr.4,510.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250