
BK130-200-SZ | |
|---|---|
DigiKey Part Number | 13-BK130-200-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK130-200-SZ |
Description | PTC RESET FUSE 130V 200MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 130V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 2.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 130V | Size / Dimension 0.378" L x 0.150" W (9.60mm x 3.80mm) |
Current - Hold (Ih) (Max) 200 mA | Height - Seated (Max) 0.685" (17.40mm) |
Current - Trip (It) 400 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 20 A | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.82903 | kr.8,290.30 |
| Unit Price without VAT: | kr.0.82903 |
|---|---|
| Unit Price with VAT: | kr.1.03629 |

