
BK130-100-DZ | |
---|---|
DigiKey Part Number | 13-BK130-100-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK130-100-DZ |
Description | PTC RESET FUSE 130V 100MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 130V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 130V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 20 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 9 Ohms | |
Resistance - Post Trip (R1) (Max) | 18 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia (8.30mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.97421 | kr.974.21 |
Unit Price without VAT: | kr.0.97421 |
---|---|
Unit Price with VAT: | kr.1.21776 |