ATV321CR-076DBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20101
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 10.276
Unit Price: kr.1.02000
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV321CR-076DBL

DigiKey Part Number
13-ATV321CR-076DBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV321CR-076DBL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 2.5 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 2.5 GHz
Power (Watts)
40mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Concave
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20101kr.2,010.10
30.000kr.0.19549kr.5,864.70
50.000kr.0.19512kr.9,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.20101
Unit Price with VAT:kr.0.25126