
ATS22C-2CF/B | |
|---|---|
DigiKey Part Number | 13-ATS22C-2CF/BCT-ND - Cut Tape (CT) 13-ATS22C-2CF/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ATS22C-2CF/B |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 287A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.2V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 287A | |
Power - Peak Pulse | 10000W (10kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.79000 | kr.17.79 |
| 10 | kr.13.28000 | kr.132.80 |
| 25 | kr.12.14960 | kr.303.74 |
| 100 | kr.10.90820 | kr.1,090.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.10.21590 | kr.3,064.77 |
| 600 | kr.9.87702 | kr.5,926.21 |
| 900 | kr.9.70731 | kr.8,736.58 |
| 1.500 | kr.9.51923 | kr.14,278.85 |
| 2.100 | kr.9.40934 | kr.19,759.61 |
| 3.000 | kr.9.30366 | kr.27,910.98 |
| Unit Price without VAT: | kr.17.79000 |
|---|---|
| Unit Price with VAT: | kr.22.23750 |

