1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206FRE071KL

DigiKey Part Number
13-AT1206FRE071KLTR-ND - Tape & Reel (TR)
13-AT1206FRE071KLCT-ND - Cut Tape (CT)
13-AT1206FRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT1206FRE071KL
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.2.12800kr.21.28
25kr.1.97280kr.49.32
50kr.1.86340kr.93.17
100kr.1.76120kr.176.12
250kr.1.63940kr.409.85
500kr.1.55658kr.778.29
1.000kr.1.48173kr.1,481.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.27369kr.6,368.45
10.000kr.1.22546kr.12,254.60
15.000kr.1.19998kr.17,999.70
25.000kr.1.17057kr.29,264.25
35.000kr.1.15274kr.40,345.90
50.000kr.1.13510kr.56,755.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250