AT1206DRE079K1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2.579
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.39105
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.19653
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79876
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80201
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.07455
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23774
Datasheet
9.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE079K1L

DigiKey Part Number
AT1206DRE079K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE079K1L
Description
RES SMD 9.1K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE079K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE079K1LYAGEO2.579YAG5115CT-NDkr.1.46000Similar
RT1206CRE079K1LYAGEO0RT1206CRE079K1L-NDkr.0.39105Similar
RT1206DRE079K1LYAGEO0RT1206DRE079K1L-NDkr.0.19653Similar
AT1206BRD079K1LYAGEO013-AT1206BRD079K1LTR-NDkr.0.79876Parametric Equivalent
AT1206CRD079K1LYAGEO0AT1206CRD079K1L-NDkr.0.80201Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07455kr.5,372.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.07455
Unit Price with VAT:kr.1.34319