AT1206DRE0728RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.77266
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.39105
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18719
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01611
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.34378
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23774
Datasheet
28 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE0728RL

DigiKey Part Number
AT1206DRE0728RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE0728RL
Description
RES SMD 28 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE0728RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE0728RLYAGEO0RT1206BRE0728RL-NDkr.0.77266Similar
RT1206CRE0728RLYAGEO0RT1206CRE0728RL-NDkr.0.39105Similar
RT1206DRE0728RLYAGEO0RT1206DRE0728RL-NDkr.0.18719Similar
AT1206BRD0728RLYAGEO0AT1206BRD0728RL-NDkr.1.01218Parametric Equivalent
AT1206CRD0728RLYAGEO0AT1206CRD0728RL-NDkr.1.01611Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07455kr.5,372.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.07455
Unit Price with VAT:kr.1.34319