Similar
Similar
Similar
Similar
Similar

AT1206DRE07154RL | |
|---|---|
DigiKey Part Number | AT1206DRE07154RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206DRE07154RL |
Description | RES SMD 154 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206DRE07154RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRE07154RL | YAGEO | 0 | RT1206BRE07154RL-ND | kr.0.78119 | Similar |
| RT1206CRE07154RL | YAGEO | 0 | RT1206CRE07154RL-ND | kr.0.39537 | Similar |
| RT1206DRE07154RL | YAGEO | 0 | RT1206DRE07154RL-ND | kr.0.19870 | Similar |
| RNCF1206BTC154R | Stackpole Electronics Inc | 0 | RNCF1206BTC154R-ND | kr.0.47446 | Similar |
| RNCF1206DTC154R | Stackpole Electronics Inc | 0 | RNCF1206DTC154R-ND | kr.0.24036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08642 | kr.5,432.10 |
| Unit Price without VAT: | kr.1.08642 |
|---|---|
| Unit Price with VAT: | kr.1.35803 |



