AT1206DRD07165RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.55168
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.22227
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.34543
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80632
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.80960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23587
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.34022
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6.470
Unit Price: kr.1.54000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.1.93786
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52370
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.44362
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.27094
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD07165RL

DigiKey Part Number
AT1206DRD07165RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD07165RL
Description
RES SMD 165 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
165 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD07165RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08472kr.5,423.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08472
Unit Price with VAT:kr.1.35590