AT1206CRD0791RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.48684
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.91069
Datasheet

Similar


Panasonic Industry
In Stock: 12.560
Unit Price: kr.1.73000
Datasheet

Similar


Susumu
In Stock: 391
Unit Price: kr.1.60000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60414
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52452
Datasheet
91 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206CRD0791RL

DigiKey Part Number
AT1206CRD0791RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206CRD0791RL
Description
RES SMD 91 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
91 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206CRD0791RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0791RLYAGEO0RT1206BRD0791RL-NDkr.0.71248Similar
RT1206CRD0791RLYAGEO0RT1206CRD0791RL-NDkr.0.51080Similar
RT1206WRD0791RLYAGEO0RT1206WRD0791RL-NDkr.3.35066Similar
TNPW120691R0BEEAVishay Dale0TNPW120691R0BEEA-NDkr.1.48684Upgrade
TNPW120691R0BEENVishay Dale0TNPW120691R0BEEN-NDkr.1.91069Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81087kr.4,054.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.81087
Unit Price with VAT:kr.1.01359