AT1206CRD078K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.29632
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.60823
Datasheet

Similar


Panasonic Industry
In Stock: 10.714
Unit Price: kr.1.73000
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: kr.0.77035
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60414
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52452
Datasheet
8.2 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206CRD078K2L

DigiKey Part Number
AT1206CRD078K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206CRD078K2L
Description
RES SMD 8.2K OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206CRD078K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD078K2LYAGEO0RT1206BRD078K2L-NDkr.0.71248Similar
RT1206CRD078K2LYAGEO0RT1206CRD078K2L-NDkr.0.51080Similar
RT1206WRD078K2LYAGEO0RT1206WRD078K2L-NDkr.3.35066Similar
TNPW12068K20BEEAVishay Dale0541-9885-2-NDkr.1.29632Upgrade
TNPW12068K20BEENVishay Dale0TNPW12068K20BEEN-NDkr.2.60823Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81087kr.4,054.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.81087
Unit Price with VAT:kr.1.01359