AT1206CRD0761R9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.71248
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51080
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.35066
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.23780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.60823
Datasheet

Similar


Panasonic Industry
In Stock: 6.043
Unit Price: kr.1.73000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.86360
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60414
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52452
Datasheet
61.9 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206CRD0761R9L

DigiKey Part Number
AT1206CRD0761R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206CRD0761R9L
Description
RES SMD 61.9 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206CRD0761R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0761R9LYAGEO0RT1206BRD0761R9L-NDkr.0.71248Similar
RT1206CRD0761R9LYAGEO0RT1206CRD0761R9L-NDkr.0.51080Similar
RT1206WRD0761R9LYAGEO0RT1206WRD0761R9L-NDkr.3.35066Similar
TNPW120661R9BEEAVishay Dale0TNPW120661R9BEEA-NDkr.1.23780Upgrade
TNPW120661R9BEENVishay Dale0TNPW120661R9BEEN-NDkr.2.60823Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02733kr.5,136.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.02733
Unit Price with VAT:kr.1.28416