Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AT1206CRD073K3L | |
|---|---|
DigiKey Part Number | AT1206CRD073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206CRD073K3L |
Description | RES SMD 3.3K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206CRD073K3L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD073K3L | YAGEO | 3.591 | YAG2045CT-ND | kr.1.33000 | Similar |
| RT1206CRD073K3L | YAGEO | 0 | RT1206CRD073K3L-ND | kr.0.50522 | Similar |
| RT1206WRD073K3L | YAGEO | 0 | RT1206WRD073K3L-ND | kr.3.31407 | Similar |
| AT1206BRD073K3L | YAGEO | 0 | 13-AT1206BRD073K3LTR-ND | kr.0.79876 | Parametric Equivalent |
| RTAN1206BKE3K30 | Stackpole Electronics Inc | 0 | RTAN1206BKE3K30TR-ND | kr.1.63845 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80201 | kr.4,010.05 |
| Unit Price without VAT: | kr.0.80201 |
|---|---|
| Unit Price with VAT: | kr.1.00251 |







