AT1206CRD07215RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70470
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.50522
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.41364
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.12574
Datasheet

Similar


Panasonic Industry
In Stock: 15.428
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
215 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206CRD07215RL

DigiKey Part Number
AT1206CRD07215RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206CRD07215RL
Description
RES SMD 215 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206CRD07215RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07215RLYAGEO0RT1206BRD07215RL-NDkr.0.70470Similar
RT1206CRD07215RLYAGEO0RT1206CRD07215RL-NDkr.0.50522Similar
RT1206WRD07215RLYAGEO0RT1206WRD07215RL-NDkr.3.31407Similar
AT1206BRD07215RLYAGEO0AT1206BRD07215RL-NDkr.1.01218Parametric Equivalent
TNPW1206215RBEEAVishay Dale0TNPW1206215RBEEA-NDkr.1.41364Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01611kr.5,080.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.01611
Unit Price with VAT:kr.1.27014