AT1206BRE07150KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1.431
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60116
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet
150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRE07150KL

DigiKey Part Number
AT1206BRE07150KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRE07150KL
Description
RES SMD 150K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRE07150KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE07150KLYAGEO1.431YAG5103CT-NDkr.1.46000Similar
AT1206BRD07150KLYAGEO0AT1206BRD07150KL-NDkr.1.01218Parametric Equivalent
RNCF1206BKC150KStackpole Electronics Inc0RNCF1206BKC150K-NDkr.0.60116Similar
RNCF1206BTC150KStackpole Electronics Inc0RNCF1206BTC150K-NDkr.0.46927Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01218kr.5,060.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.01218
Unit Price with VAT:kr.1.26523