AT1206BRE0710RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.21362
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49117
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.53852
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.46927
Datasheet
10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRE0710RL

DigiKey Part Number
AT1206BRE0710RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRE0710RL
Description
RES SMD 10 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRE0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE0710RLYAGEO0RT1206BRE0710RL-NDkr.1.21362Similar
AT1206BRD0710RLYAGEO0AT1206BRD0710RL-NDkr.1.49117Parametric Equivalent
RNCF1206BKC10R0Stackpole Electronics Inc0RNCF1206BKC10R0-NDkr.0.53852Similar
RNCF1206BTC10R0Stackpole Electronics Inc0RNCF1206BTC10R0-NDkr.0.46927Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.49117kr.7,455.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.49117
Unit Price with VAT:kr.1.86396