Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AT1206BRD07562RL | |
|---|---|
DigiKey Part Number | AT1206BRD07562RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07562RL |
Description | RES SMD 562 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07562RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07562RL | YAGEO | 0 | RT1206BRD07562RL-ND | kr.0.70470 | Similar |
| RT1206WRD07562RL | YAGEO | 0 | RT1206WRD07562RL-ND | kr.3.31407 | Similar |
| TNPW1206562RBEEA | Vishay Dale | 0 | TNPW1206562RBEEA-ND | kr.1.28216 | Upgrade |
| TNPW1206562RBEEN | Vishay Dale | 0 | TNPW1206562RBEEN-ND | kr.2.57975 | Upgrade |
| ERA-8AEB5620V | Panasonic Industry | 1.590 | 10-ERA-8AEB5620VCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01218 | kr.5,060.90 |
| Unit Price without VAT: | kr.1.01218 |
|---|---|
| Unit Price with VAT: | kr.1.26523 |






