AT1206BRD07511KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 9.763
Unit Price: kr.1.33000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.872
Unit Price: kr.3.74000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.61532
Datasheet

Similar


Panasonic Industry
In Stock: 7.109
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
511 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD07511KL

DigiKey Part Number
AT1206BRD07511KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRD07511KL
Description
RES SMD 511K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
511 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD07511KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07511KLYAGEO9.763YAG5085CT-NDkr.1.33000Similar
TNPW1206511KBEEAVishay Dale4.872541-4608-1-NDkr.3.74000Upgrade
TNPW1206511KBEENVishay Dale0TNPW1206511KBEEN-NDkr.3.61532Upgrade
ERA-8AEB5113VPanasonic Industry7.109P511KBCCT-NDkr.1.71000Similar
PTN1206E5113BST1Vishay Dale Thin Film0PTN1206E5113BST1-NDkr.2.83233Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01218kr.5,060.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.01218
Unit Price with VAT:kr.1.26523