AT1206BRD073K74L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70470
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.22428
Datasheet

Upgrade


Vishay Dale
In Stock: 403
Unit Price: kr.4.50000
Datasheet

Similar


Panasonic Industry
In Stock: 2.296
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 760
Unit Price: kr.1.14000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
3.74 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD073K74L

DigiKey Part Number
AT1206BRD073K74L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRD073K74L
Description
RES SMD 3.74K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD073K74L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD073K74LYAGEO0RT1206BRD073K74L-NDkr.0.70470Similar
RT1206WRD073K74LYAGEO0RT1206WRD073K74L-NDkr.3.31407Similar
TNPW12063K74BEEAVishay Dale0TNPW12063K74BEEA-NDkr.1.22428Upgrade
TNPW12063K74BEENVishay Dale403541-TNPW12063K74BEENCT-NDkr.4.50000Upgrade
ERA-8AEB3741VPanasonic Industry2.296P3.74KBCCT-NDkr.1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01218kr.5,060.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.01218
Unit Price with VAT:kr.1.26523