AT1206BRD0726R1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70470
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.31407
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.88983
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.51879
Datasheet
26.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD0726R1L

DigiKey Part Number
AT1206BRD0726R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRD0726R1L
Description
RES SMD 26.1 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD0726R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0726R1LYAGEO0RT1206BRD0726R1L-NDkr.0.70470Similar
RT1206WRD0726R1LYAGEO0RT1206WRD0726R1L-NDkr.3.31407Similar
TNPW120626R1BEEAVishay Dale0TNPW120626R1BEEA-NDkr.1.88983Upgrade
TNPW120626R1BEENVishay Dale0TNPW120626R1BEEN-NDkr.1.88983Upgrade
RNCF1206BKE26R1Stackpole Electronics Inc0RNCF1206BKE26R1-NDkr.0.59755Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.01218kr.5,060.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.01218
Unit Price with VAT:kr.1.26523