AT1206BRD07249RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 5.310
Unit Price: kr.2.50000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.34543
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.613
Unit Price: kr.2.69000
Datasheet

Upgrade


Vishay Dale
In Stock: 7.822
Unit Price: kr.2.62000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.005
Unit Price: kr.3.97000
Datasheet

Similar


Bourns Inc.
In Stock: 9.950
Unit Price: kr.3.90000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 19.053
Unit Price: kr.1.54000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 827
Unit Price: kr.4.16000
Datasheet

Similar


Susumu
In Stock: 4.288
Unit Price: kr.1.54000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.96621
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52370
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD07249RL

DigiKey Part Number
AT1206BRD07249RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206BRD07249RL
Description
RES SMD 249 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD07249RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.80632kr.4,031.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.80632
Unit Price with VAT:kr.1.00790