
| AT0805FRE0710KL | |
|---|---|
| DigiKey Part Number | YAG2132TR-ND - Tape & Reel (TR) YAG2132CT-ND - Cut Tape (CT) YAG2132DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AT0805FRE0710KL | 
| Description | RES SMD 10K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT0805FRE0710KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.1.09400 | kr.10.94 | 
| 25 | kr.1.01640 | kr.25.41 | 
| 50 | kr.0.95880 | kr.47.94 | 
| 100 | kr.0.90560 | kr.90.56 | 
| 250 | kr.0.84172 | kr.210.43 | 
| 500 | kr.0.79796 | kr.398.98 | 
| 1.000 | kr.0.75814 | kr.758.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.68073 | kr.3,403.65 | 
| 10.000 | kr.0.65336 | kr.6,533.60 | 
| 15.000 | kr.0.63887 | kr.9,583.05 | 
| 25.000 | kr.0.62211 | kr.15,552.75 | 
| 35.000 | kr.0.61193 | kr.21,417.55 | 
| 50.000 | kr.0.60184 | kr.30,092.00 | 
| 60.000 | kr.0.59695 | kr.35,817.00 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark