AT0805DRE07402KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 14.115
Unit Price: kr.0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35318
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09688
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37357
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11387
Datasheet
402 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07402KL

DigiKey Part Number
AT0805DRE07402KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07402KL
Description
RES SMD 402K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
402 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07402KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRE07402KLYAGEO14.115YAG4985CT-NDkr.0.90000Similar
RT0805CRE07402KLYAGEO0RT0805CRE07402KL-NDkr.0.35318Similar
RT0805DRE07402KLYAGEO0RT0805DRE07402KL-NDkr.0.09688Similar
RNCF0805BTC402KStackpole Electronics Inc0RNCF0805BTC402K-NDkr.0.37357Similar
RNCF0805DTC402KStackpole Electronics Inc0RNCF0805DTC402K-NDkr.0.11387Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56640kr.2,832.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.56640
Unit Price with VAT:kr.0.70800