AT0805DRD0716K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1.994
Unit Price: kr.1.02000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40548
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18291
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94991
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63320
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.94048
Datasheet

Upgrade


Vishay Dale
In Stock: 2.647
Unit Price: kr.2.30000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.158
Unit Price: kr.3.97000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 10.765
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.89837
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.89837
Datasheet

Similar


Susumu
In Stock: 7.837
Unit Price: kr.0.77000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1.000
Unit Price: kr.1.09000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD0716K2L

DigiKey Part Number
AT0805DRD0716K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD0716K2L
Description
RES SMD 16.2K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD0716K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42872kr.2,143.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.42872
Unit Price with VAT:kr.0.53590