AT0805DRD07137RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 7.704
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05428
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.02448
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18071
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.43162
Datasheet

Similar


Panasonic Industry
In Stock: 7.397
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.52183
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.52183
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07676
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05669
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02515
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01522
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.662
Unit Price: kr.0.27000
Datasheet
137 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD07137RL

DigiKey Part Number
AT0805DRD07137RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD07137RL
Description
RES SMD 137 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
137 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD07137RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07137RLYAGEO7.704YAG4827CT-NDkr.0.09000Similar
RT0805CRD07137RLYAGEO0RT0805CRD07137RL-NDkr.0.05428Similar
RT0805DRD07137RLYAGEO0RT0805DRD07137RL-NDkr.0.02448Similar
RT0805WRD07137RLYAGEO0RT0805WRD07137RL-NDkr.0.18071Similar
PAT0805E1370BST1Vishay Dale Thin Film0PAT0805E1370BST1-NDkr.0.43162Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54945kr.2,747.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.54945
Unit Price with VAT:kr.0.68681