
AT0805DRD07100KL | |
|---|---|
DigiKey Part Number | 311-2119-2-ND - Tape & Reel (TR) 311-2119-1-ND - Cut Tape (CT) 311-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805DRD07100KL |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRD07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.76200 | kr.7.62 |
| 25 | kr.0.68600 | kr.17.15 |
| 50 | kr.0.60680 | kr.30.34 |
| 100 | kr.0.56770 | kr.56.77 |
| 250 | kr.0.52864 | kr.132.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46349 | kr.2,317.45 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

