AT0805CRD0791KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.387
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.65657
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Upgrade


Vishay Dale
In Stock: 6.198
Unit Price: kr.2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 30.596
Unit Price: kr.0.63000
Datasheet

Similar


Susumu
In Stock: 14.949
Unit Price: kr.0.70000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
91 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD0791KL

DigiKey Part Number
AT0805CRD0791KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD0791KL
Description
RES SMD 91K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
91 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD0791KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0791KLYAGEO3.387YAG1994CT-NDkr.0.63000Similar
RT0805CRD0791KLYAGEO0RT0805CRD0791KL-NDkr.0.40168Similar
RT0805WRD0791KLYAGEO0RT0805WRD0791KL-NDkr.1.65657Similar
AT0805BRD0791KLYAGEO013-AT0805BRD0791KLTR-NDkr.1.18372Parametric Equivalent
TNPW080591K0BEEAVishay Dale6.198541-TNPW080591K0BEEACT-NDkr.2.47000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62727kr.3,136.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.62727
Unit Price with VAT:kr.0.78409