AT0805CRD078K2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.159
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.94101
Datasheet

Upgrade


Vishay Dale
In Stock: 6.205
Unit Price: kr.2.60000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Susumu
In Stock: 200.329
Unit Price: kr.0.76000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
8.2 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD078K2L

DigiKey Part Number
AT0805CRD078K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD078K2L
Description
RES SMD 8.2K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD078K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD078K2LYAGEO4.159YAG1988CT-NDkr.0.63000Similar
RT0805CRD078K2LYAGEO0RT0805CRD078K2L-NDkr.0.40168Similar
RT0805WRD078K2LYAGEO0RT0805WRD078K2L-NDkr.1.33735Similar
AT0805BRD078K2LYAGEO013-AT0805BRD078K2LTR-NDkr.0.94101Parametric Equivalent
TNPW08058K20BEEAVishay Dale6.205541-9867-1-NDkr.2.60000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62727kr.3,136.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.62727
Unit Price with VAT:kr.0.78409