AT0805CRD0736RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 17.557
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
36 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD0736RL

DigiKey Part Number
AT0805CRD0736RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD0736RL
Description
RES SMD 36 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
36 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD0736RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0736RLYAGEO17.55713-RT0805BRD0736RLCT-NDkr.0.63000Similar
RT0805CRD0736RLYAGEO0RT0805CRD0736RL-NDkr.0.40168Similar
RT0805WRD0736RLYAGEO0RT0805WRD0736RL-NDkr.1.33735Similar
RNCF0805BKE36R0Stackpole Electronics Inc0RNCF0805BKE36R0-NDkr.0.56808Similar
RNCF0805BTE36R0Stackpole Electronics Inc0RNCF0805BTE36R0-NDkr.0.41953Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.62727kr.3,136.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.62727
Unit Price with VAT:kr.0.78409