AT0805CRD07243RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2.213
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Similar


Panasonic Industry
In Stock: 9.090
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57435
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42416
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.697
Unit Price: kr.2.50000
Datasheet
243 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD07243RL

DigiKey Part Number
AT0805CRD07243RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD07243RL
Description
RES SMD 243 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
243 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD07243RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07243RLYAGEO2.213YAG4860CT-NDkr.0.64000Similar
RT0805CRD07243RLYAGEO0RT0805CRD07243RL-NDkr.0.40611Similar
RT0805WRD07243RLYAGEO0RT0805WRD07243RL-NDkr.1.35211Similar
PAT0805E2430BST1Vishay Dale Thin Film0PAT0805E2430BST1-NDkr.3.22949Upgrade
ERA-6AEB2430VPanasonic Industry9.09010-ERA-6AEB2430VCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81256kr.4,062.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.81256
Unit Price with VAT:kr.1.01570