Similar
Similar
Similar
Similar
Similar

AT0805CRD0712RL | |
|---|---|
DigiKey Part Number | AT0805CRD0712RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805CRD0712RL |
Description | RES SMD 12 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805CRD0712RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0712RL | YAGEO | 3.323 | 13-RT0805BRD0712RLCT-ND | kr.0.64000 | Similar |
| RT0805CRD0712RL | YAGEO | 0 | RT0805CRD0712RL-ND | kr.0.40611 | Similar |
| RT0805WRD0712RL | YAGEO | 0 | RT0805WRD0712RL-ND | kr.1.35211 | Similar |
| RNCF0805BKE12R0 | Stackpole Electronics Inc | 0 | RNCF0805BKE12R0-ND | kr.0.57435 | Similar |
| RNCF0805BTE12R0 | Stackpole Electronics Inc | 0 | RNCF0805BTE12R0-ND | kr.0.42416 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63419 | kr.3,170.95 |
| Unit Price without VAT: | kr.0.63419 |
|---|---|
| Unit Price with VAT: | kr.0.79274 |



