AT0805BRD07787KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.989
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 927
Unit Price: kr.5.58000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
787 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD07787KL

DigiKey Part Number
AT0805BRD07787KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD07787KL
Description
RES SMD 787K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
787 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD07787KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07787KLYAGEO3.989YAG1971CT-NDkr.0.63000Similar
TNPW0805787KBEENVishay Dale927541-TNPW0805787KBEENCT-NDkr.5.58000Upgrade
ERA-6AEB7873VPanasonic Industry0P787KDACT-NDkr.0.63000Similar
PHP00805E7873BBT1Vishay Dale Thin Film0PHP00805E7873BBT1-NDkr.3.86182Similar
RNCF0805BKE787KStackpole Electronics Inc0RNCF0805BKE787K-NDkr.0.56808Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18372kr.5,918.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.18372
Unit Price with VAT:kr.1.47965