4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD074K99L

DigiKey Part Number
13-AT0805BRD074K99LTR-ND - Tape & Reel (TR)
13-AT0805BRD074K99LCT-ND - Cut Tape (CT)
13-AT0805BRD074K99LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0805BRD074K99L
Description
RES SMD 4.99K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD074K99L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD074K99LYAGEO8.797YAG1921CT-NDkr.0.63000Similar
RP0805BRD074K99LYAGEO84813-RP0805BRD074K99LCT-NDkr.0.76000Parametric Equivalent
PATT0805E4991BGT1Vishay Dale Thin Film440764-1058-1-NDkr.8.37000Upgrade
RTAN0805BKE4K99Stackpole Electronics Inc89RTAN0805BKE4K99CT-NDkr.2.22000Upgrade
CRT0805-BY-4991ELFBourns Inc.9.500118-CRT0805-BY-4991ELFCT-NDkr.2.35000Similar
In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.85100kr.18.51
25kr.1.71680kr.42.92
50kr.1.62180kr.81.09
100kr.1.53300kr.153.30
250kr.1.42652kr.356.63
500kr.1.35398kr.676.99
1.000kr.1.28835kr.1,288.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.10628kr.5,531.40
10.000kr.1.06385kr.10,638.50
15.000kr.1.04143kr.15,621.45
25.000kr.1.01555kr.25,388.75
35.000kr.0.99985kr.34,994.75
50.000kr.0.98430kr.49,215.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500