Similar
Similar
Similar
Similar
Similar

AT0805BRD0738R3L | |
|---|---|
DigiKey Part Number | AT0805BRD0738R3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0738R3L |
Description | RES SMD 38.3 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0738R3L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0738R3L | YAGEO | 0 | RT0805BRD0738R3L-ND | kr.0.31924 | Similar |
| RT0805WRD0738R3L | YAGEO | 0 | RT0805WRD0738R3L-ND | kr.1.33735 | Similar |
| RNCF0805BKE38R3 | Stackpole Electronics Inc | 0 | RNCF0805BKE38R3-ND | kr.0.56808 | Similar |
| RNCF0805BTE38R3 | Stackpole Electronics Inc | 0 | RNCF0805BTE38R3-ND | kr.0.41953 | Similar |
| RP73PF2A38R3BTDF | TE Connectivity Passive Product | 1.046 | 1712-RP73PF2A38R3BTDFCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18372 | kr.5,918.60 |
| Unit Price without VAT: | kr.1.18372 |
|---|---|
| Unit Price with VAT: | kr.1.47965 |




