AT0805BRD07270KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4.364
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.516
Unit Price: kr.2.60000
Datasheet

Similar


Panasonic Industry
In Stock: 32.284
Unit Price: kr.0.63000
Datasheet

Similar


Susumu
In Stock: 4.740
Unit Price: kr.0.76000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
270 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD07270KL

DigiKey Part Number
AT0805BRD07270KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD07270KL
Description
RES SMD 270K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
270 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD07270KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07270KLYAGEO4.364YAG1845CT-NDkr.0.63000Similar
TNPW0805270KBEEAVishay Dale4.516541-TNPW0805270KBEEACT-NDkr.2.60000Upgrade
ERA-6AEB274VPanasonic Industry32.284P270KDACT-NDkr.0.63000Similar
RG2012P-274-B-T5Susumu4.740408-RG2012P-274-B-T5CT-NDkr.0.76000Similar
RNCF0805BKE270KStackpole Electronics Inc0RNCF0805BKE270K-NDkr.0.56808Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18372kr.5,918.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.18372
Unit Price with VAT:kr.1.47965