AT0805BRD0724R9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 18.918
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.65657
Datasheet

Upgrade


Vishay Dale
In Stock: 5.430
Unit Price: kr.2.98000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD0724R9L

DigiKey Part Number
AT0805BRD0724R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD0724R9L
Description
RES SMD 24.9 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD0724R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0724R9LYAGEO18.918YAG4861CT-NDkr.0.63000Similar
RT0805WRD0724R9LYAGEO0RT0805WRD0724R9L-NDkr.1.65657Similar
TNPW080524R9BEEAVishay Dale5.430541-TNPW080524R9BEEACT-NDkr.2.98000Upgrade
RNCF0805BKE24R9Stackpole Electronics Inc0RNCF0805BKE24R9-NDkr.0.56808Similar
RNCF0805BTE24R9Stackpole Electronics Inc0RNCF0805BTE24R9-NDkr.0.41953Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18372kr.5,918.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.18372
Unit Price with VAT:kr.1.47965