AT0805BRD0720R5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.31924
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.33735
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 267
Unit Price: kr.2.03000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet
20.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD0720R5L

DigiKey Part Number
AT0805BRD0720R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD0720R5L
Description
RES SMD 20.5 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD0720R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0720R5LYAGEO0RT0805BRD0720R5L-NDkr.0.31924Similar
RT0805WRD0720R5LYAGEO0RT0805WRD0720R5L-NDkr.1.33735Similar
5-1625868-7TE Connectivity Passive Product267A110381CT-NDkr.2.03000Similar
RNCF0805BKE20R5Stackpole Electronics Inc0RNCF0805BKE20R5-NDkr.0.56808Similar
RNCF0805BTE20R5Stackpole Electronics Inc0RNCF0805BTE20R5-NDkr.0.41953Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18372kr.5,918.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.18372
Unit Price with VAT:kr.1.47965