Similar
Similar
Similar
Similar
Similar
Similar

AT0805BRD07162KL | |
|---|---|
DigiKey Part Number | AT0805BRD07162KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805BRD07162KL |
Description | RES SMD 162K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD07162KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07162KL | YAGEO | 0 | RT0805BRD07162KL-ND | kr.0.31924 | Similar |
| RT0805WRD07162KL | YAGEO | 0 | RT0805WRD07162KL-ND | kr.1.33735 | Similar |
| 1-2176094-4 | TE Connectivity Passive Product | 605 | A110755CT-ND | kr.1.97000 | Similar |
| ERA-6AEB1623V | Panasonic Industry | 13.807 | 10-ERA-6AEB1623VCT-ND | kr.0.63000 | Similar |
| RNCF0805BKE162K | Stackpole Electronics Inc | 0 | RNCF0805BKE162K-ND | kr.0.56808 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18372 | kr.5,918.60 |
| Unit Price without VAT: | kr.1.18372 |
|---|---|
| Unit Price with VAT: | kr.1.47965 |





