
RSF-50JT-52-5K1 | |
|---|---|
DigiKey Part Number | 13-RSF-50JT-52-5K1CT-ND - Cut Tape (CT) 13-RSF-50JT-52-5K1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF-50JT-52-5K1 |
Description | RES 5.1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.44640 | kr.11.16 |
| 50 | kr.0.39300 | kr.19.65 |
| 100 | kr.0.34740 | kr.34.74 |
| 250 | kr.0.29644 | kr.74.11 |
| 500 | kr.0.26488 | kr.132.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.23325 | kr.233.25 |
| 2.000 | kr.0.21074 | kr.421.48 |
| 3.000 | kr.0.19916 | kr.597.48 |
| 5.000 | kr.0.18608 | kr.930.40 |
| 7.000 | kr.0.17827 | kr.1,247.89 |
| 10.000 | kr.0.17065 | kr.1,706.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

