AT0805BRD0710R2L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04280
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.17928
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.138
Unit Price: kr.0.26000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07615
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.05624
Datasheet
10.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD0710R2L

DigiKey Part Number
AT0805BRD0710R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD0710R2L
Description
RES SMD 10.2 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD0710R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0710R2LYAGEO0RT0805BRD0710R2L-NDkr.0.04280Similar
RT0805WRD0710R2LYAGEO0RT0805WRD0710R2L-NDkr.0.17928Similar
2-1625868-8TE Connectivity Passive Product1.138A110352CT-NDkr.0.26000Similar
RNCF0805BKE10R2Stackpole Electronics Inc0RNCF0805BKE10R2-NDkr.0.07615Similar
RNCF0805BTE10R2Stackpole Electronics Inc0RNCF0805BTE10R2-NDkr.0.05624Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18372kr.5,918.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.18372
Unit Price with VAT:kr.1.47965