AT0603DRE0790K9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55614
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55862
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.69087
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.17784
Datasheet
90.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRE0790K9L

DigiKey Part Number
AT0603DRE0790K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603DRE0790K9L
Description
RES SMD 90.9KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRE0790K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0790K9LYAGEO0AT0603BRD0790K9L-NDkr.0.55614Parametric Equivalent
AT0603BRE0790K9LYAGEO013-AT0603BRE0790K9L-NDkr.0.55862Parametric Equivalent
AT0603CRD0790K9LYAGEO0AT0603CRD0790K9L-NDkr.0.69087Parametric Equivalent
AT0603DRD0790K9LYAGEO0AT0603DRD0790K9L-NDkr.0.17784Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17249kr.862.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.17249
Unit Price with VAT:kr.0.21561