
AT0603DRD07887RL | |
|---|---|
DigiKey Part Number | 13-AT0603DRD07887RLTR-ND - Tape & Reel (TR) 13-AT0603DRD07887RLCT-ND - Cut Tape (CT) 13-AT0603DRD07887RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD07887RL |
Description | RES SMD 887 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD07887RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 25 | kr.0.26920 | kr.6.73 |
| 50 | kr.0.25380 | kr.12.69 |
| 100 | kr.0.23910 | kr.23.91 |
| 250 | kr.0.22180 | kr.55.45 |
| 500 | kr.0.20974 | kr.104.87 |
| 1.000 | kr.0.19858 | kr.198.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16804 | kr.840.20 |
| 10.000 | kr.0.16044 | kr.1,604.40 |
| 15.000 | kr.0.15639 | kr.2,345.85 |
| 25.000 | kr.0.15168 | kr.3,792.00 |
| 35.000 | kr.0.14880 | kr.5,208.00 |
| 50.000 | kr.0.14593 | kr.7,296.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

