220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRD07220KL

DigiKey Part Number
13-AT0603DRD07220KLTR-ND - Tape & Reel (TR)
13-AT0603DRD07220KLCT-ND - Cut Tape (CT)
13-AT0603DRD07220KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603DRD07220KL
Description
RES 220K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRD07220KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.26920kr.6.73
50kr.0.25380kr.12.69
100kr.0.23910kr.23.91
250kr.0.22180kr.55.45
500kr.0.20974kr.104.87
1.000kr.0.19858kr.198.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16804kr.840.20
10.000kr.0.16044kr.1,604.40
15.000kr.0.15639kr.2,345.85
25.000kr.0.15168kr.3,792.00
35.000kr.0.14880kr.5,208.00
50.000kr.0.14593kr.7,296.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000