
AT0603DRD0720KL | |
|---|---|
DigiKey Part Number | 311-2107-2-ND - Tape & Reel (TR) 311-2107-1-ND - Cut Tape (CT) 311-2107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD0720KL |
Description | RES SMD 20K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.26640 | kr.6.66 |
| 50 | kr.0.25100 | kr.12.55 |
| 100 | kr.0.23650 | kr.23.65 |
| 250 | kr.0.21936 | kr.54.84 |
| 500 | kr.0.20744 | kr.103.72 |
| 1.000 | kr.0.19641 | kr.196.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16621 | kr.831.05 |
| 10.000 | kr.0.15869 | kr.1,586.90 |
| 15.000 | kr.0.15468 | kr.2,320.20 |
| 25.000 | kr.0.15002 | kr.3,750.50 |
| 35.000 | kr.0.14717 | kr.5,150.95 |
| 50.000 | kr.0.14434 | kr.7,217.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

